896-040-541-112

Heilind Number:EDA896-040-541-112
Manufacturer:EDAC
Manufacturer Number:896-040-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors deliver a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With a single row configuration and 40 positions, they offer seamless integration on your board. The contact material, Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Engineered for versatility, these connectors boast a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Upgrade your connectivity with these cutting-edge components.