896-040-541-201

Heilind Number:EDA896-040-541-201
Manufacturer:EDAC
Manufacturer Number:896-040-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3 A amperage capacity and are built to last with UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows with a total of 40 positions, they offer reliable and efficient board-to-board connectivity. Crafted from durable Copper Alloy, these connectors ensure optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mounting. Operating flawlessly in a wide temperature range of -40 to 105 °C, they are suitable for use in diverse environments. Upgrade your project with these essential components for seamless and robust connectivity.