896-040-541-202

Heilind Number:EDA896-040-541-202
Manufacturer:EDAC
Manufacturer Number:896-040-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-202

Detailed Description

Discover our high-temp card edge connectors, ideal for demanding applications. Designed with durability in mind, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material and feature copper alloy contacts for reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure optimal performance even in extreme conditions. This two-row connector boasts 40 positions and a .125-inch pitch, with a row spacing of .2 inches for efficient connectivity. Its straight mount orientation makes installation a breeze, perfect for board-to-board PCB connections in various industrial settings. Available in sleek black, these connectors are not just functional but also visually appealing, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with these cutting-edge card edge connectors.