896-040-541-204

Heilind Number:EDA896-040-541-204
Manufacturer:EDAC
Manufacturer Number:896-040-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a double-row design and 40 positions, they offer ample connectivity options for your application. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Choose straight mount orientation for seamless integration. Elevate your PCB assembly with these high-quality Card Edge Connectors.