896-040-541-212

Heilind Number:EDA896-040-541-212
Manufacturer:EDAC
Manufacturer Number:896-040-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durable and reliable operation. With a double-row configuration and 40 positions, they offer ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Trust in their quality for seamless and secure connections in your electronic designs.