896-040-541-603

Heilind Number:EDA896-040-541-603
Manufacturer:EDAC
Manufacturer Number:896-040-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-603

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Featuring a sleek black design, these connectors are not just visually appealing but also pack a punch in performance. With an amperage rating of 3A, they ensure reliable power transmission even in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, their housing material guarantees exceptional durability and fire resistance. The single-row configuration with 40 positions offers seamless connectivity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise PCB layouts. Designed for straight mount orientation, they provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are the perfect choice for a variety of applications. Upgrade your PCB setup with these high-performance connectors today.