896-040-541-608

Heilind Number:EDA896-040-541-608
Manufacturer:EDAC
Manufacturer Number:896-040-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-608

Detailed Description

Enhance connectivity in high-temperature environments with these black Card Edge Connectors. Designed for durable performance, they feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power transmission at 3A amperage. With a single row configuration and 40 positions, they offer seamless integration for your PCB assemblies. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications, guaranteeing robust and efficient board-to-board connections. Upgrade your setup with these essential components.