896-040-541-803

Heilind Number:EDA896-040-541-803
Manufacturer:EDAC
Manufacturer Number:896-040-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing that ensures durability and reliability. With two rows of copper alloy contacts providing a current rating of 3 A, they offer efficient power transmission for your electronic devices. The .125-inch pitch and .2-inch row spacing, along with 40 positions, facilitate easy and secure connections on your PCB. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of settings. Trust in our connectors for seamless board-to-board connectivity that meets your high-temp needs.