896-040-541-807

Heilind Number:EDA896-040-541-807
Manufacturer:EDAC
Manufacturer Number:896-040-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a double-row configuration and 40 positions, they offer ample connectivity options while maintaining a compact .125 inch pitch. The straight mount orientation and .2 inch row spacing make them easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic applications. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.