896-040-555-201

Heilind Number:EDA896-040-555-201
Manufacturer:EDAC
Manufacturer Number:896-040-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature a double-row configuration with 40 positions for seamless data transfer. The UL 94V-0 Polyphenylene Sulfide housing ensures high temperature resistance, making them ideal for industrial applications. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your connections with our premium Card Edge Connectors.