896-040-555-203

Heilind Number:EDA896-040-555-203
Manufacturer:EDAC
Manufacturer Number:896-040-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-555-203

Detailed Description

Enhance your high-temperature connectivity solutions with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 40 positions, they offer ample connectivity options for your PCB systems. The copper alloy contacts ensure reliable power transmission, rated for up to 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Their .125-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on your circuit boards. Elevate your connectivity standards with these high-quality Card Edge Connectors.