896-040-555-212

Heilind Number:EDA896-040-555-212
Manufacturer:EDAC
Manufacturer Number:896-040-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-555-212

Detailed Description

Enhance the connectivity of your high-performance electronic devices with our High Temp Card Edge Connectors in sleek black. Designed for optimal durability and efficiency, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. Offering a double-row design with 40 positions, a .125 in pitch, and .2 in row spacing, they cater to versatile connectivity needs. The straight mount orientation further simplifies installation on your PCBs, making them perfect for a wide range of applications in the tech industry. Trust in the quality and performance of these connectors to elevate the functionality of your devices.