896-040-555-803

Heilind Number:EDA896-040-555-803
Manufacturer:EDAC
Manufacturer Number:896-040-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-555-803

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 40 positions, they offer seamless connectivity on your PCB. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate various board configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Upgrade your setup with this essential component for seamless board-to-board connectivity. Available in straight mount orientation, they are a must-have for any electronics enthusiast or professional.