896-040-555-807

Heilind Number:EDA896-040-555-807
Manufacturer:EDAC
Manufacturer Number:896-040-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-555-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A, they offer reliable power transmission for your PCB applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 40 positions accommodate a wide range of connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive settings. Choose the straight mount orientation for easy installation on your boards. Trust in our high-quality connectors to deliver exceptional performance and longevity, meeting all your connectivity needs with precision and reliability.