896-040-556-201

Heilind Number:EDA896-040-556-201
Manufacturer:EDAC
Manufacturer Number:896-040-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-556-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Perfect for industrial applications, these connectors can withstand temperatures ranging from -40 to 105 °C, guaranteeing dependable operation even in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.