896-040-556-202

Heilind Number:EDA896-040-556-202
Manufacturer:EDAC
Manufacturer Number:896-040-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-556-202

Detailed Description

Upgrade your circuit board connections with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and 40 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where performance is critical. Choose our straight-mount orientation for seamless integration into your PCB setup and experience the difference in connectivity quality. Elevate your electronic assemblies with these top-of-the-line card edge connectors.