896-040-556-208

Heilind Number:EDA896-040-556-208
Manufacturer:EDAC
Manufacturer Number:896-040-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-556-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 40 positions, they provide ample connectivity for your projects. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .125 inch pitch and .2 inch row spacing ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Upgrade your setup with these essential components.