896-040-556-212

Heilind Number:EDA896-040-556-212
Manufacturer:EDAC
Manufacturer Number:896-040-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With a current rating of 3 A, they are suitable for powering various electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity for up to 40 positions. Perfect for straight mounting orientation, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your PCB setups with these high-quality connectors and experience unparalleled performance and durability.