896-040-556-803

Heilind Number:EDA896-040-556-803
Manufacturer:EDAC
Manufacturer Number:896-040-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-556-803

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for seamless integration, these connectors boast a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of copper alloy contacts, each rated for 3A, you can trust in reliable power transmission across all 40 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.