896-040-556-804

Heilind Number:EDA896-040-556-804
Manufacturer:EDAC
Manufacturer Number:896-040-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-556-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each capable of carrying 3A of current, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry, with forty positions available for versatile configuration options. Whether you need a straight or right-angle mount, our connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.