896-040-556-812

Heilind Number:EDA896-040-556-812
Manufacturer:EDAC
Manufacturer Number:896-040-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-556-812

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee secure and efficient power transmission. The 2-row design with 40 positions and a pitch of .125 inches offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in our High Temp Card Edge Connectors for superior quality and performance in your PCB projects.