896-040-558-102

Heilind Number:EDA896-040-558-102
Manufacturer:EDAC
Manufacturer Number:896-040-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and copper alloy contact material, they offer seamless power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 40 positions, provide ample room for secure and efficient connections. Perfect for applications requiring right-angle mounting, these connectors boast an impressive operating temperature range of -40 to 105°C, making them ideal for a wide range of industrial uses. Upgrade your connectivity setup today with these reliable and high-performance Card Edge Connectors.