896-040-558-103

Heilind Number:EDA896-040-558-103
Manufacturer:EDAC
Manufacturer Number:896-040-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-103

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for seamless board-to-board connections. With a sleek black finish and a single row layout, they offer easy installation and a professional look. Made from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Each connector features 40 positions, ensuring ample connectivity for your devices. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Their right-angle mount orientation further enhances versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance connectivity. Elevate your electronic designs with our Card Edge Connectors.