896-040-558-104

Heilind Number:EDA896-040-558-104
Manufacturer:EDAC
Manufacturer Number:896-040-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer reliable power transmission with an amperage of 3A. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure durability and efficient conductivity. Featuring a single row layout with 40 positions and a pitch of .125 inches, they provide seamless integration for your PCB setups. The right-angle mount orientation allows for efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures reliable function in varying conditions. Upgrade your connectivity solutions with these black connectors, perfect for a range of applications in the electronics industry.