896-040-558-107

Heilind Number:EDA896-040-558-107
Manufacturer:EDAC
Manufacturer Number:896-040-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-107

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 40 positions, ensuring reliable connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the Copper Alloy contact material provides efficient power transmission with an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The right-angle mount orientation allows for easy installation in tight spaces. Trust in our black Card Edge Connectors for high-performance and long-lasting connectivity solutions. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors category.