896-040-558-108

Heilind Number:EDA896-040-558-108
Manufacturer:EDAC
Manufacturer Number:896-040-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Featuring 40 positions and an amperage of 3A, these connectors are ideal for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have component for your electronic projects. Elevate your connectivity game with these high-performance Card Edge Connectors.