896-040-558-203

Heilind Number:EDA896-040-558-203
Manufacturer:EDAC
Manufacturer Number:896-040-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-203

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row layout and 40 positions, they ensure secure and efficient board-to-board connectivity. Crafted from durable Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in extreme environments, these connectors boast an impressive amperage rating of 3A and a wide temperature range of -40 to 105°C. The right-angle mount orientation offers versatility in installation, making them ideal for various electronic applications. Upgrade your PCB setups with these high-quality connectors, perfect for demanding industrial and commercial projects.