896-040-558-204

Heilind Number:EDA896-040-558-204
Manufacturer:EDAC
Manufacturer Number:896-040-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-204

Detailed Description

Enhance your high-temperature board-to-board connections with these cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, they boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 40 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient interconnectivity. Elevate your electronic designs with these black connectors, featuring a 3A amperage rating and meeting the highest industry standards for performance and durability.