896-040-558-212

Heilind Number:EDA896-040-558-212
Manufacturer:EDAC
Manufacturer Number:896-040-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 40 positions each, they offer seamless integration on your board. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for high-speed data transfer and power delivery, these connectors are a must-have for your electronics projects.