896-040-558-602

Heilind Number:EDA896-040-558-602
Manufacturer:EDAC
Manufacturer Number:896-040-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-602

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout and 40 positions, they offer seamless integration on your PCB. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation enables flexible installation. Engineered to excel in extreme conditions, these connectors boast an operating temperature range of -40 to 105 °C, making them ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.