896-040-558-603

Heilind Number:EDA896-040-558-603
Manufacturer:EDAC
Manufacturer Number:896-040-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-603

Detailed Description

Enhance your printed circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a single row configuration and a right-angle mount orientation, they offer seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Boasting 40 positions and a .125-inch pitch, they provide ample connectivity for your applications. Operating flawlessly between -40 and 105 °C, these connectors are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these versatile and high-quality components.