896-040-558-604

Heilind Number:EDA896-040-558-604
Manufacturer:EDAC
Manufacturer Number:896-040-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 1-row layout with 40 positions, perfect for streamlined PCB setups. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. The right angle mount orientation offers versatile installation options, while the .125-inch pitch and .2-inch row spacing guarantee seamless integration. Operating flawlessly between -40 and 105 °C, these connectors are a dependable choice for any application in need of secure board-to-board connectivity. Elevate your circuitry with this essential component.