896-040-558-608

Heilind Number:EDA896-040-558-608
Manufacturer:EDAC
Manufacturer Number:896-040-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-608

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and a total of 40 positions, they offer seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications. Upgrade your setup with these high-quality connectors and experience enhanced efficiency and performance.