896-040-558-612

Heilind Number:EDA896-040-558-612
Manufacturer:EDAC
Manufacturer Number:896-040-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The 40 positions, each crafted with copper alloy contacts, ensure secure and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Their right-angle mount orientation allows for versatile installation options, while their 3A amperage rating guarantees optimal power delivery. Upgrade your board-to-board connections with these high-quality connectors.