896-040-558-802

Heilind Number:EDA896-040-558-802
Manufacturer:EDAC
Manufacturer Number:896-040-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable performance even in high-temperature environments. With a 3A amperage capacity and copper alloy contact material, they guarantee optimal conductivity. The two rows of 40 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration for your board-to-board connections. Their right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Upgrade your PCB assembly with these high-quality connectors for superior performance and longevity.