896-040-558-804

Heilind Number:EDA896-040-558-804
Manufacturer:EDAC
Manufacturer Number:896-040-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, a vital component for seamless board-to-board communication. Featuring a sleek black design, these connectors offer reliable performance in high-temperature environments, with a UL 94V-0 Polyphenylene Sulfide housing ensuring durability and safety. Engineered for efficiency, they boast a 2-row configuration with a total of 40 positions, ideal for complex electronic setups. The Copper Alloy contacts provide optimal conductivity, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, the right-angle mount orientation accommodates various PCB layouts. Operable in a wide temperature range from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Elevate your connectivity solutions with our premium Card Edge Connectors.