896-040-558-807

Heilind Number:EDA896-040-558-807
Manufacturer:EDAC
Manufacturer Number:896-040-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Boasting a resilient housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability in demanding environments. With two rows of copper alloy contacts offering a pitch of .125 inches and row spacing of .2 inches, they ensure reliable power transmission. Featuring 40 positions and right-angle mount orientation, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronics. Explore our range of cutting-edge PCB connectors for all your connectivity needs.