896-040-558-808

Heilind Number:EDA896-040-558-808
Manufacturer:EDAC
Manufacturer Number:896-040-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Engineered for durability, these connectors feature a sleek black design and are capable of handling up to 3 A of power. With a housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance for reliable performance. The double-row configuration, with 40 positions in total, ensures secure and efficient connectivity. Made with high-quality Copper Alloy contacts, these connectors guarantee optimal signal transmission. Their precise .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Designed for versatility, they can be mounted at a right angle to suit your specific application needs. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are a must-have for any electronic project. Trust in their quality and performance for seamless board-to-board connections.