896-040-558-812

Heilind Number:EDA896-040-558-812
Manufacturer:EDAC
Manufacturer Number:896-040-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-558-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .125 inches and two rows of 40 positions, they ensure reliable transmission in high-density PCB applications. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Whether you're working on intricate electronics or industrial machinery, these black connectors are your go-to solution for secure board-to-board connections. Elevate your connectivity game with this essential component.