896-040-559-102

Heilind Number:EDA896-040-559-102
Manufacturer:EDAC
Manufacturer Number:896-040-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row and 40 positions, they offer reliable contact and signal transfer. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them a versatile and essential component for your electronic projects. Elevate your connectivity game with our cutting-edge solution.