896-040-559-103

Heilind Number:EDA896-040-559-103
Manufacturer:EDAC
Manufacturer Number:896-040-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-103

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for premium performance in extreme environments, these connectors ensure reliable power delivery with an amperage rating of 3A. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring a single row layout with 40 positions, they offer seamless connectivity for your electronic components. Constructed with precision, the contacts are made of high-quality Copper Alloy, promoting efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for compact PCB designs. Their right-angle mount orientation allows for space-saving installation, while their wide operating temperature range of -40 to 105°C ensures optimal performance in diverse applications. Elevate your PCB connections with these advanced Card Edge Connectors, a must-have for any electronics project.