896-040-559-107

Heilind Number:EDA896-040-559-107
Manufacturer:EDAC
Manufacturer Number:896-040-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, each connector features a single row layout, accommodating 40 positions with a pitch of .125 inches. The contact material is made of durable copper alloy, ensuring secure and efficient communication. Housed in UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand high temperatures, operating seamlessly in environments ranging from -40 to 105 °C. With a right-angle mount orientation and row spacing of .2 inches, they offer versatility in installation. Upgrade your board-to-board connections with these top-quality components, perfect for a wide range of industrial applications.