896-040-559-201

Heilind Number:EDA896-040-559-201
Manufacturer:EDAC
Manufacturer Number:896-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows for efficient connectivity, each connector is equipped with 40 copper alloy contact positions, ensuring reliable data transmission. With a .125 inch pitch and .2 inch row spacing, they offer precise alignment for seamless integration. Their right angle mount orientation allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. In the ever-evolving world of connectors, these High Temp Card Edge connectors stand out for their superior quality and performance.