896-040-559-204

Heilind Number:EDA896-040-559-204
Manufacturer:EDAC
Manufacturer Number:896-040-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-204

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Featuring two rows of 40 copper alloy contacts, they ensure reliable power delivery with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for seamless board-to-board connections in a variety of applications. Trust in their quality and efficiency for your next project.