896-040-559-207

Heilind Number:EDA896-040-559-207
Manufacturer:EDAC
Manufacturer Number:896-040-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable and efficient board-to-board connections. With 40 positions and right-angle mount orientation, they suit a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for ensuring seamless connectivity in your electronic devices. Explore our full range of PCB connectors for even more options to suit your needs.