896-040-559-208

Heilind Number:EDA896-040-559-208
Manufacturer:EDAC
Manufacturer Number:896-040-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-208

Detailed Description

Enhance your high-temperature electronic assemblies with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a sleek black finish and a right-angle mount orientation, they offer both functionality and aesthetics. Each connector boasts two rows of 40 copper alloy contacts, providing secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setups with these durable and high-performing connectors, a must-have for any electronics enthusiast or professional. Elevate your projects with our top-of-the-line Card Edge Connectors.