896-040-559-603

Heilind Number:EDA896-040-559-603
Manufacturer:EDAC
Manufacturer Number:896-040-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black exterior and a single row layout, offering 40 positions for seamless integration. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a durable and efficient solution for your connectivity needs. Elevate your PCB design with the superior quality of our Card Edge Connectors.