896-040-559-604

Heilind Number:EDA896-040-559-604
Manufacturer:EDAC
Manufacturer Number:896-040-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and feature a single row of 40 positions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. The right-angle mount orientation adds versatility to your layout design. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding electronic applications. Trust in our quality connectors to deliver exceptional performance every time.