896-040-559-607

Heilind Number:EDA896-040-559-607
Manufacturer:EDAC
Manufacturer Number:896-040-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 40 positions with a pitch of .125 inches, ensuring precise and secure attachment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee reliable conductivity even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The right-angle mount orientation provides flexibility in PCB layouts, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in our connectors for seamless and efficient electronic integration.