896-040-559-608

Heilind Number:EDA896-040-559-608
Manufacturer:EDAC
Manufacturer Number:896-040-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-608

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for durability and reliability in extreme operating conditions. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic components. Each connector boasts 40 positions, optimized for efficient data transfer. The right-angle mount orientation ensures easy installation, while the copper alloy contact material guarantees secure and stable connections. Upgrade your system with these top-of-the-line connectors, perfect for a wide range of applications in the electronics industry.